• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C & K Switches PNP8E5D2W03QE Pushbutton 32 V DC 5 A IP68 1 pc(s) Bulk

Image similar
Packaging type
Bulk
Product type
Pushbutton
Connection
Soldering
Switching voltage
32 V DC
Switching current (max.)
5 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

C & K COMPONENTS PNP8E5D2W03QE

  • IP68 sealed to endure harsh environments1,000,000 life cycleSnap-action provide positive tactile feedbackMultiple housing stylesControl GripsOff-Road PanelsHeavy EquipmentIndustrial InstrumentsLifts

Our service for you

Technical specifications

Packaging type

Bulk

Product type

Pushbutton

Casing/button colour

Yellow

Mounting type

Panel Mount, Front, Threaded

Connection

Soldering

Switching voltage

32 V DC

Switching current (max.)

5 A

Min. temperature

-40 °C

Max. temperature

+85 °C

Recess diameter

12.30 mm

Electrical lifespan

1000000

IP68

Content

1 pc(s)

RoHS-compliant

Yes

Switching current (inductive)

5 A

Type

PNP8E5D2W03QE

Documents & Downloads

Datasheet

Datasheet 2580584 C & K Switches PNP8E5D2W03QE Pushbutton 32 V DC 5 A IP68 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 2580584 C & K Switches PNP8E5D2W03QE Pushbutton 32 V DC 5 A IP68 1 pc(s) Bulk

Description

Pushbutton Switch

This text is machine translated.

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation