• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C & K Switches PT201SZQ Toggle switch 277 V AC, 250 V DC 15 A 2 x On/On IP68 latch/0/latch 1 pc(s) Tray

Image similar
Packaging type
Tray
Product type
Toggle switch
Functions
latch/0/latch
Switch position
2 x On/On
Connection
Solder tag
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

C & K COMPONENTS PT201SZQ

  • ()

Technical specifications

Packaging type

Tray

Product type

Toggle switch

Functions

latch/0/latch

Switch position

2 x On/On

Connection

Solder tag

Switching voltage

277 V AC

250 V DC

Switching current (max.)

15 A

Min. temperature

-30 °C

Max. temperature

+85 °C

Length

17.2 mm

Recess diameter

12.40 mm

IP68

Type

PT201SZQ

Documents & Downloads

Datasheet

Datasheet 2580622 C & K Switches PT201SZQ Toggle switch 277 V AC, 250 V DC 15 A 2 x On/On IP68 latch/0/latch 1 pc(s) Tray

User & Safety Instructions

User & Safety Instructions 2580622 C & K Switches PT201SZQ Toggle switch 277 V AC, 250 V DC 15 A 2 x On/On IP68 latch/0/latch 1 pc(s) Tray

Description

SWITCH PT201S TOGGLE

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

What kind of Toggle Switches are you looking for?