• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C & K Switches RTAP4EW10M25NS Rotary Switch RTA Series Rotary switch 60 V AC, 60 V DC 0.150 A Switch postions 10 1 pc(s)

Product type
Rotary switch
Operation type
Rotation actuator
Switch postions
10
Switching voltage
60 V AC
60 V DC
Switching current (max.)
0.150 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

C&K Rotary switch RTA series RTAP4EW10M25NS

Our service for you

Technical specifications

  • Electrical life: 10000
  • Operating angle 36°
  • Contact Timing: Non-Shorting (BBM)
  • 25.00 mm
  • Switching per deck: BCD complement
  • 1
  • Number of decks: 1
  • Depth behind the aperture: 12.60mm
Product type

Rotary switch

Operation type

Rotation actuator

Lighting type

None

Switch postions

10

Contact material

Brass silver plated

Connection

Solder tag

Switching voltage

60 V AC

60 V DC

Switching current (max.)

0.150 A

Content

1 pc(s)

Type

Rotary Switch RTA Series

RoHS-compliant

Yes

Number of pins

10

Documents & Downloads

Datasheet

Datasheet 3279491 C & K Switches RTAP4EW10M25NS Rotary Switch RTA Series Rotary switch 60 V AC, 60 V DC 0.150 A Switch postions 10 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3279491 C & K Switches RTAP4EW10M25NS Rotary Switch RTA Series Rotary switch 60 V AC, 60 V DC 0.150 A Switch postions 10 1 pc(s)