• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C & K Switches RTF10C2S Rotay Switch RTF Series Coded rotary switch 1 pc(s) Tube

Packaging type
Tube
Product type
Coded rotary switch
Type
Cross-spindle drive
Connection
SMT
Contact material
Phosphorus bronze
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

C&K Rotay Switch RtF series RTF10C2S

Our service for you

Technical specifications

Packaging type

Tube

Product type

Coded rotary switch

Type

Cross-spindle drive

Connection

SMT

Contact material

Phosphorus bronze

Electrical lifespan

10000

CS

2.54 mm

Content

1 pc(s)

Type

Rotay Switch RTF Series

RoHS-compliant

Yes

IP67

Lighting type

None

Number of pins

10

Switching current (max.)

0.100 A

Switching voltage

50 V DC

Documents & Downloads

Datasheet

Datasheet 3279573 C & K Switches RTF10C2S Rotay Switch RTF Series Coded rotary switch 1 pc(s) Tube

User & Safety Instructions

User & Safety Instructions 3279573 C & K Switches RTF10C2S Rotay Switch RTF Series Coded rotary switch 1 pc(s) Tube