• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C & K Switches SDA08H0BD DIP switch Number of pins 8 1 pc(s) Tube

Image similar
Packaging type
Tube
Product type
DIP switch
Number of pins
8
CS
2.54 mm
Switch position
Off/On
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

C & K COMPONENTS SDA08H0BD

  • Low profile design saves spaceThru-hole and surface mount modelsTape and reel packaging availableAddress switch for industrial controlsLogic switching for computers and peripheralsFunction controlling for numerous applications

Our service for you

Technical specifications

  • Current Rating: 25mA
Packaging type

Tube

Product type

DIP switch

Number of pins

8

Switch position

Off/On

Height

4.65 mm

CS

2.54 mm

Electrical lifespan

1000

Dielectric strength

24 V DC

Type

SDA08H0BD

Content

1 pc(s)

RoHS-compliant

Yes

actuator type

Slide

Documents & Downloads

Datasheet

Datasheet 2580947 C & K Switches SDA08H0BD DIP switch Number of pins 8 1 pc(s) Tube

User & Safety Instructions

User & Safety Instructions 2580947 C & K Switches SDA08H0BD DIP switch Number of pins 8 1 pc(s) Tube

Description

Slide Dip Switch, 8 Switches, SPST, Latched, 0.1A, 5VDC, 16 PCB Hole Cnt, Solder Terminal, Through Hole-straight

This text is machine translated.