• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C & K Switches T101SHAVQE Toggle switch 120 V AC, 28 V DC 3 A 1 x On/On 1 pc(s) Bulk

Image similar
Packaging type
Bulk
Product type
Toggle switch
Switch/button features
1-way
Switch position
1 x On/On
Connection
Solder lug
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

C & K COMPONENTS T101SHAVQE

  • ()

Our service for you

Technical specifications

Packaging type

Bulk

Product type

Toggle switch

Switch/button features

1-way

Switch position

1 x On/On

Connection

Solder lug

Number of pins

3

Switching voltage

120 V AC

28 V DC

Switching current (max.)

3 A

Min. temperature

-30 °C

Max. temperature

+85 °C

Length

9.40 mm

Recess diameter

4.95 mm

RoHS-compliant

Yes

Type

T101SHAVQE

Documents & Downloads

Datasheet

Datasheet 2581062 C & K Switches T101SHAVQE Toggle switch 120 V AC, 28 V DC 3 A 1 x On/On 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 2581062 C & K Switches T101SHAVQE Toggle switch 120 V AC, 28 V DC 3 A 1 x On/On 1 pc(s) Bulk

Description

Toggle Switch, SPDT, On-on, 2A, 28VDC, 3 PCB Hole Cnt, Solder Terminal, Toggle Actuator, Through Hole-right Angle

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

What kind of Toggle Switches are you looking for?