• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C & K Switches TDA08H0JB1 DIP Switch TDA Series DIP switch Number of pins 8 1 pc(s) Tube

Packaging type
Tube
Product type
DIP switch
Number of pins
8
CS
1.27 mm
Height
2.30 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

C&K DIP switch TDA series TDA08H0JB1

Our service for you

Technical specifications

  • Contact type: SPST
Packaging type

Tube

Product type

DIP switch

Number of pins

8

Height

2.30 mm

CS

1.27 mm

Electrical lifespan

1000

Type

DIP Switch TDA Series

Content

1 pc(s)

RoHS-compliant

Yes

actuator model

Flat

actuator type

Slide

Connection

SMT

Lighting type

None

Switching current (max.)

25 mA

Switching voltage

24 V DC

Contact material

Copper alloy gold plated

Documents & Downloads

Datasheet

Datasheet 3279964 C & K Switches TDA08H0JB1 DIP Switch TDA Series DIP switch Number of pins 8 1 pc(s) Tube

User & Safety Instructions

User & Safety Instructions 3279964 C & K Switches TDA08H0JB1 DIP Switch TDA Series DIP switch Number of pins 8 1 pc(s) Tube