• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C & K Switches TS01AGE Slide Switch TS Series Slide switch 120 V AC, 28 V DC 3 A 1 x On/On 1 pc(s) Bulk

Image similar
Packaging type
Bulk
Product type
Slide switch
Switch position
1 x On/On
Switching voltage
120 V AC
28 V DC
Switching current (max.)
3 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

C&K slide switch TS series TS01AGE

Our service for you

Technical specifications

  • Contact type: SPDT
Packaging type

Bulk

Product type

Slide switch

Switch position

1 x On/On

Connection

Print (right-angle)

Contact material

Silver, gold plated

Electrical lifespan

60000

Switching voltage

120 V AC

28 V DC

Switching current (max.)

3 A

Content

1 pc(s)

Type

Slide Switch TS Series

RoHS-compliant

Yes

Lighting type

None

Documents & Downloads

Datasheet

Datasheet 3279994 C & K Switches TS01AGE Slide Switch TS Series Slide switch 120 V AC, 28 V DC 3 A 1 x On/On 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 3279994 C & K Switches TS01AGE Slide Switch TS Series Slide switch 120 V AC, 28 V DC 3 A 1 x On/On 1 pc(s) Bulk