• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C & K Switches Y101136R803NQE Key switch 125 V 4 A 1 x On/On 2 x 90 ° 1 pc(s)

Image similar
Product type
Key switch
Switch position
1 x On/On
Switch postions
2
Switching voltage
125 V
Switching current (max.)
4 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

C & K COMPONENTS Y101136R803NQE

  • Anti-static switch—exceeds 20 KV DCstatic resistanceMomentary models availableWire leads and harnesses availablePoint-of-sale terminalsCash registersComputers

Our service for you

Technical specifications

Product type

Key switch

Switching angle

2 x 90 °

Switch position

1 x On/On

Switch postions

2

Contact material

Copper silver plated

Connection

Soldering

Switching voltage

125 V

Switching current (max.)

4 A

Recess diameter

19.30 mm

Type

Y101136R803NQE

Content

1 pc(s)

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 2581358 C & K Switches Y101136R803NQE Key switch 125 V 4 A 1 x On/On 2 x 90 ° 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2581358 C & K Switches Y101136R803NQE Key switch 125 V 4 A 1 x On/On 2 x 90 ° 1 pc(s)

Description

Keylock Switch, 1 Positions, SPST, Latched, 4A, 28VDC, Solder Terminal, Keylock Actuator, Panel Mount-threaded

This text is machine translated.