• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C & K Switches Y1011U2CFWCNQE Switch lock Y Series Key switch 125 V AC, 28 V DC 4 A 1 x On/On 1 pc(s)

Product type
Key switch
Switch position
1 x On/On
Switch postions
1
Switching voltage
125 V AC
28 V DC
Switching current (max.)
4 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

C&K switch lock Y series Y1011U2CFWCNQE

Our service for you

Technical specifications

  • Contact type: SPDT
Product type

Key switch

Contact type

1 change-over

Switch position

1 x On/On

Key removal position

On/On

Switch postions

1

Contact material

Copper silver plated

Connection

Open end cable

Switching voltage

125 V AC

28 V DC

Switching current (max.)

4 A

Electrical lifespan

10000

Recess diameter

19.30 mm

Type

Switch lock Y Series

Content

1 pc(s)

RoHS-compliant

Yes

Lighting type

None

Number of pins

2

Documents & Downloads

Datasheet

Datasheet 3280141 C & K Switches Y1011U2CFWCNQE Switch lock Y Series Key switch 125 V AC, 28 V DC 4 A 1 x On/On 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3280141 C & K Switches Y1011U2CFWCNQE Switch lock Y Series Key switch 125 V AC, 28 V DC 4 A 1 x On/On 1 pc(s)