• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C & K Switches YF211U2C203NQ Key switch 125 V 4 A 2 x On/On 2 x 90 ° 1 pc(s)

Image similar
Product type
Key switch
Switch position
2 x On/On
Switch postions
2
Switching voltage
125 V
Switching current (max.)
4 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

C & K COMPONENTS YF211U2C203NQ

  • Multi-pole and multi-positionPositive detentLow level and power capabilityComputer serversPoint-of-sale terminalsCash registers

Our service for you

Technical specifications

Product type

Key switch

Switching angle

2 x 90 °

Switch position

2 x On/On

Switch postions

2

Contact material

Copper silver plated

Connection

Soldering

Switching voltage

125 V

Switching current (max.)

4 A

Recess diameter

11.99 mm

Type

YF211U2C203NQ

Content

1 pc(s)

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 2581379 C & K Switches YF211U2C203NQ Key switch 125 V 4 A 2 x On/On 2 x 90 ° 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2581379 C & K Switches YF211U2C203NQ Key switch 125 V 4 A 2 x On/On 2 x 90 ° 1 pc(s)

Description

Keylock Switch, 2 Positions, DPDT, Latched, 4A, 28VDC, Solder Terminal, Keylock Actuator, Panel Mount-threaded

This text is machine translated.