• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C & K Switches ZMA00A150L04PC Snap Switch ZMA Series Pushbutton 48 V DC, 125 V AC 1 x On/(On)/On 1 pc(s) Bulk

Image similar
Packaging type
Bulk
Product type
Pushbutton
Lighting type
None
Switch position
1 x On/(On)/On
Connection
Soldering
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

C&K ZMA series ZMA00A150L04PC snap switch

Our service for you

Technical specifications

  • Contact type: SPDT
  • Actuator type: Lever, Straight
Packaging type

Bulk

Product type

Pushbutton

Lighting type

None

Switch position

1 x On/(On)/On

Connection

Soldering

Switching voltage

48 V DC

125 V AC

Electrical lifespan

300000

Actuating force

0.49 N

Content

1 pc(s)

RoHS-compliant

Yes

Type

Snap Switch ZMA Series

Documents & Downloads

Datasheet

Datasheet 3277159 C & K Switches ZMA00A150L04PC Snap Switch ZMA Series Pushbutton 48 V DC, 125 V AC 1 x On/(On)/On 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 3277159 C & K Switches ZMA00A150L04PC Snap Switch ZMA Series Pushbutton 48 V DC, 125 V AC 1 x On/(On)/On 1 pc(s) Bulk

Description

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation