• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C.K T0933 12 HSS Bitmetallsageblatter Pack 25-piece. 300 mm 25 pc(s)

EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

30 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Jigsaw blade

Material (details)

HSS bi-metal

Content

25 pc(s)

Length

300 mm

Number of cogs

24

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 414807 C.K T0933 12 HSS Bitmetallsageblatter Pack 25-piece. 300 mm 25 pc(s)

Description

Unbreakable HSS bi-metal design.

Features

  • Unbreakable HSS bi-metal design.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)