• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C.K T2942-06 Wood fraise 6 mm Total length 160 mm 1/4" (6.3 mm) 1 pc(s)

Product type
Wood fraise
Drill hole Ø
6 mm
Material
HSS
Material suitability
Wood
Tool holder
1/4" (6.3 mm)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Wood fraise

Drill hole Ø

6 mm

Material

HSS

Material suitability

Wood

Tool holder

1/4" (6.3 mm)

Content

1 pc(s)

Total length

160 mm

Working length

130 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 829466 C.K T2942-06 Wood fraise 6 mm Total length 160 mm 1/4" (6.3 mm) 1 pc(s)

Description

HSS, hardened for long life performance. Brad pointed for accurate drill starts. Ground wing spur for clean hole cutting. Quick lock direct E6.3 drive

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 20.98*

More interesting products

(*All information is plus legal VAT)