• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C.K T2952-10 Wood fraise 10 mm Total length 152 mm 1 pc(s)

1/6
Product type
Wood fraise
Drill hole Ø
10 mm
Content
1 pc(s)
Working length
36 mm
Total length
152 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

High performance flat drill bits 10 x 152mm

  • For use on nail embedded wood, chipboard, chipboard, chipboard, laminated board
  • Heavy duty carbon steel flat drill construction for exceptional performance
  • The slanted centering tip reduces the course of the drill with a high turn in favor of clean holes
  • The impact-resistant hexagonal shaft with strengthened middle shank provides for higher stability and durability
  • Quick-locking mechanism to direct E6.3 drive
  • This text is machine translated.

Technical specifications

Product type

Wood fraise

Drill hole Ø

10 mm

Content

1 pc(s)

Working length

36 mm

Total length

152 mm

Documents & Downloads

Datasheet

Datasheet 3474120 C.K T2952-10 Wood fraise 10 mm Total length 152 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3474120 C.K T2952-10 Wood fraise 10 mm Total length 152 mm 1 pc(s)