• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C.K T3120A 1021 Tungsten carbide Multi-purpose drill bit 10 mm SDS-Plus 1 pc(s)

Product type
Multi-purpose drill bit
Drill hole Ø
10 mm
Material
Tungsten carbide
Material suitability
Concrete
Stone
Masonry
Working length
140 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SDS Plus concrete drill 10 x 140 x 210 mm

  • Special design with tungsten carbide tip for reduced drift and faster drilling
  • Vacuum-soldered tips for longer durability
  • Polished spiral groove design for precision and optimum removal of drilling residue
  • SDS Plus shank, compatible with all leading brands of electrical tools
  • This text is machine translated.

Technical specifications

Product type

Multi-purpose drill bit

Drill hole Ø

10 mm

Material

Tungsten carbide

Material properties

cut

Material suitability

Concrete

Stone

Masonry

Working length

140 mm

Content

1 pc(s)

Tool holder

SDS-Plus

Drill features

Spiral groove

Documents & Downloads

Datasheet

Datasheet 3474170 C.K T3120A 1021 Tungsten carbide Multi-purpose drill bit 10 mm SDS-Plus 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3474170 C.K T3120A 1021 Tungsten carbide Multi-purpose drill bit 10 mm SDS-Plus 1 pc(s)