• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C.K T3442M8-ISO Tape measure Calibrated to (ISO standards) 8 m

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Tape measure

Width

19 mm

Max. reading range

8 m

ISO standards

Dim

(L x W) 8 m x 19 mm

Calibration service

Directive 73/362/EEC calibration according to DIN 6403 and

Length

8 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1241013 C.K T3442M8-ISO Tape measure Calibrated to (ISO standards) 8 m

Information

Information 1241013 C.K T3442M8-ISO Tape measure Calibrated to (ISO standards) 8 m

Description

Features

  • Tape length: 8 meters
  • Accuracy class II
  • ABS plastic housing.

Hints

Please note the scope of calibration the under "Downloads" stored pattern calibration certificate.
Your right to cancel does not apply to this product. This text is machine translated.

What kind of Tape Measures & Yardsticks are you looking for?