• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C.K T3565 165-ISO Tape measure Calibrated to (ISO standards) 50 m Fibreglass

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Standard: 2004/22/EC class 3
Product type

Tape measure

Width

13 mm

Max. reading range

50 m

Material

Fibreglass

Units of measurement

m

ISO standards

Dim

(L x W) 50 m x 13 mm

Calibration service

Directive 73/362/EEC calibration according to DIN 6403 and

Length

50 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1241020 C.K T3565 165-ISO Tape measure Calibrated to (ISO standards) 50 m Fibreglass

Information

Information 1241020 C.K T3565 165-ISO Tape measure Calibrated to (ISO standards) 50 m Fibreglass

Description

Glass fiber-reinforced belt in a robust ABS-plastic casing. Double-sided metric/Inch graduation.

Hints

Please note the scope of calibration the under "Downloads" stored pattern calibration certificate.
Your right to cancel does not apply to this product. This text is machine translated.

What kind of Tape Measures & Yardsticks are you looking for?