• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C.K T3626B 8 Classic Snipe Nose Pliers 200mm

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

Product type

Needle nose pliers

Manufacturer part #

T3626B 8

Range of use

Workshop

Length

200 mm

Jaw shape

Straight

Jaw length

35 mm

Jaw size

6 mm

Wire hardness (max.) soft wire

4 mm

Wire hardness (max.) medium wire

2. mm

Wire hardness (max.) hard wire

1.6 mm

Material

Carbon steel

Material properties

high alloyed

polishing

DIN standard

DIN ISO 5745

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 829036 C.K T3626B 8 Classic Snipe Nose Pliers 200mm

Description

PROFESSIONAL GENERAL PURPOSE PLIERS & CUTTERS

1) Induction hardened jaws for outstanding long term performance
2) High alloy steel, drop forged, hardened & tempered for exceptional strength & durability
3) Heads polished and lacquered for corrosion protection
4) Wipe clean PVC handles for added convenience
Serrated inside jaws for secure gripping.

What kind of Needle Nose Pliers are you looking for?

More interesting products

(*All information is plus legal VAT)