• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C.K T3767D 120 SensoPlus ESD Snipe Nose Pliers 130mm

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Product type

Needle nose pliers

Manufacturer part #

T3767D 120

Range of use

ESD

Length

130 mm

Jaw shape

45-degree

Jaw length

20 mm

Jaw size

2 mm

Material

Carbon steel

Material properties

polishing

high alloyed

Width

75 mm

Dim

(L x W) 130 mm x 75 mm

Weight

0.086 kg

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 828924 C.K T3767D 120 SensoPlus ESD Snipe Nose Pliers 130mm

Description

DISSIPATIVE PRECISION PLIERS & CUTTERS

1) Special alloy steel, drop forged, hardened & tempered for exceptional strength & durability
2) Precision box joint construction for permanent, adjustment free jaw alignment
3) Induction hardened jaws for outstanding long term performance
4) Mirror polished surface eliminates the risk of damage from flaking chrome
5) Spot welded double leaf springs for consistent, repetitive action
6) Ergonomically designed dual component handles for increased comfort & control
7) Fully ESD compliant for safe use on sensitive electronic components

What kind of Needle Nose Pliers are you looking for?

More interesting products

(*All information is plus legal VAT)