• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C.K T3783D SensoPlus ESD Needle Nose Pliers 145mm

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

Product type

Needle nose pliers

Manufacturer part #

T3783D

Range of use

ESD

Length

155 mm

Jaw shape

Straight

Jaw length

37 mm

Jaw size

2 mm

Jaw tip width

1.2 mm

Material

Carbon steel

Material properties

polishing

high alloyed

EN standard

EN 61340-5-1

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 828870 C.K T3783D SensoPlus ESD Needle Nose Pliers 145mm

Description

DISSIPATIVE PRECISION PLIERS & CUTTERS

1) Special alloy steel, drop forged, hardened & tempered for exceptional strength & durability
2) Precision box joint construction for permanent, adjustment free jaw alignment
3) Induction hardened jaws for outstanding long term performance
4) Mirror polished surface eliminates the risk of damage from flaking chrome
5) Spot welded double leaf springs for consistent, repetitive action
6) Ergonomically designed dual component handles for increased comfort & control
7) Fully ESD compliant for safe use on sensitive electronic components

What kind of Needle Nose Pliers are you looking for?

More interesting products

(*All information is plus legal VAT)