• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C.K T3819A 515 Blind rivet (Ø x L) 4 mm x 12 mm Aluminium Aluminium 50 pc(s)

Product type
Blind rivet
Length
12 mm
Material (spike)
Aluminium
Material (sleeve)
Aluminium
(Ø)
4 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Dimensions: 3/16 x 3/8"
Product type

Blind rivet

(Ø)

4 mm

Length

12 mm

Content

50 pc(s)

Material (spike)

Aluminium

Material (sleeve)

Aluminium

Dim

(Ø x L) 4 mm x 12 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 828842 C.K T3819A 515 Blind rivet (Ø x L) 4 mm x 12 mm Aluminium Aluminium 50 pc(s)

Description

Colour coded for simple size identification.

What kind of Rivets are you looking for?

More interesting products

(*All information is plus legal VAT)