• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C.K T4530 10 T4530 10 Bit 10 mm 1/4"

EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Vorreck socket wrench, extra long, 10 mm

  • Optimized for cable carrier & threaded rods – Designed specifically for improved accessibility or for use in deeper fittings
  • Vorteck 1/4" quick-release HEX shaft – Provides a secure, non-slip connection for high-torque applications
  • High-quality, cold-forged 50BV30 steel – provides exceptional strength, durability and wear resistance for long-lasting performance
  • Black phosphate coating – offers excellent corrosion resistance, extends the life of the tool even in difficult environments
  • Larger length of 152 mm – Designed for improved range in deep or built-in rooms
  • 100 mm through passage depth – grips long, protruding screws, enables easy fixing in difficult applications
  • 10 mm size
  • This text is machine translated.

Technical specifications

Product type

Bit

Spanner size

10 mm

Size

1/4"

Length

152 mm

Material

Steel

Material properties

phosphated

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3771045 C.K T4530 10 T4530 10 Bit 10 mm 1/4"

More interesting products

(*All information is plus legal VAT)