• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C.K T4755 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Fri 27 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Length

190 mm

Blade type

Round

Material

Chromium-vanadium steel

Material properties

phosphated

Blade Ø

6 mm

Blade length

82 mm

Handle Ø

36 mm

Handle length

108 mm

Spanner size

3 mm

4 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 414804 C.K T4755 1 pc(s)

Description

Features

  • For threaded screws (Bush's), which are used in the cable-pipe fixing
  • screws can be loosened or tightened, even if the cable is still in the screw
  • Zinc phosphate-coated, hard alloy steel ensures strength and durability
  • three-bladed handle with 2-component for exceptional comfort and better handling.

What kind of Power Drill Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)