• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C.K T5070A 100 Decorators' knife (L x W) 210 mm x 100 mm

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

49 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material blade: Spring Steel
Product type

Decorators' knife

Width

100 mm

Length

210 mm

Dim

(L x W) 210 mm x 100 mm

Material (handle)

Plastic

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 821291 C.K T5070A 100 Decorators' knife (L x W) 210 mm x 100 mm

Description

Tapered ground spring steel blade for strength & flexibility. Plastic wipe clean handles with hanging hole for convenient storage.

More interesting products

(*All information is plus legal VAT)