There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
WORKPRO WP204310 Spatula set: Precision and long life for your projects
Robust and rust-proof: The blades made of stainless steel guarantee a long life and excellent corrosion resistance.
Perfectly smooth surfaces: Effortlessly achieve uniform and smooth surfaces thanks to the precision-ground blades.
Ergonomic handles: The ergonomically designed, non-slip grips ensure a comfortable and secure grip, even when working for longer periods.
Versatile application: This set is perfect for many indoor and outdoor applications.
Blade widths for every job: The set contains spatula with blade widths of 38 mm, 75 mm, 100 mm and 150 mm, so you have the right tool to hand for every job.
Technical specifications
Product type
Trowel set
Material (handle)
PP
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3403887 WorkPro WP204310 Trowel set
Description
The WORKPRO WP204310 filler set offers you the ideal equipment for a variety of applications. Whether you are smoothing surfaces, removing old wallpaper or applying filler – this set always delivers professional results.
This text is machine translated.
Scope of delivery
Spatula 4x
Description
The WORKPRO WP204310 filler set offers you the ideal equipment for a variety of applications. Whether you are smoothing surfaces, removing old wallpaper or applying filler – this set always delivers professional results.