There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
MONDELIN dry-construction spatula stainless 141 g, 152 mm
Ergonomic 2-component handle for convenient handling
Flexible stainless steel blade for precise work
Integrated PH2 bit for versatile use
Technical specifications
Product type
Trowel
Length
152 mm
Variants(All information is without VAT, plus shipping costs)
Product type
Mondelin 221790 Trowel
3742984
This article
Trowel
Mondelin 227630 Trowel
3191206
Trowel
Mondelin 227640 Trowel
3191207
Trowel
Mondelin 227620 Trowel
3191208
Trowel
Mondelin 223140 Trowel
3191300
Trowel
Mondelin 223160 Trowel
3191301
Trowel
Mondelin 223180 Trowel
3191302
Trowel
Mondelin 221680 Trowel set
3742970
Trowel set
Mondelin 227340 Trowel set
3742983
Trowel set
Mondelin 227330 Trowel set
3742987
Trowel set
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3742984 Mondelin 221790 Trowel
Description
The MONDELIN dry-construction spatula is the ideal choice for professional dry-builders who value ergonomics and versatility. Equipped with a flexible stainless steel blade and an ergonomic 2-component grip, it enables precise work and protects the joints. The integrated PH2 bit expands the application possibilities and makes this tool an indispensable companion on every building site.
This text is machine translated.
Features
Stainless steel blade for long life
Light weight of 141 g for easy handling
152 mm blade length for optimal range
Ergonomic handle to protect the joints
Integrated PH2 bit for additional benefit
Scope of delivery
1 x dry-construction spatula 141 G, 152 mm
Description
The MONDELIN dry-construction spatula is the ideal choice for professional dry-builders who value ergonomics and versatility. Equipped with a flexible stainless steel blade and an ergonomic 2-component grip, it enables precise work and protects the joints. The integrated PH2 bit expands the application possibilities and makes this tool an indispensable companion on every building site.