There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Extra flexible stainless steel flap, ergonomic design, Ideal for finest surface coatings
Technical specifications
Product type
Trowel
Width
800 mm
Variants(All information is without VAT, plus shipping costs)
Width
Product type
Mondelin 227640 Trowel
3191207
This article
800 mm
Trowel
Mondelin 227630 Trowel
3191206
600 mm
Trowel
Mondelin 227620 Trowel
3191208
500 mm
Trowel
Mondelin 223140 Trowel
3191300
140 mm
Trowel
Mondelin 223160 Trowel
3191301
160 mm
Trowel
Mondelin 223180 Trowel
3191302
180 mm
Trowel
Mondelin 221680 Trowel set
3742970
Trowel set
Mondelin 227340 Trowel set
3742983
Trowel set
Mondelin 221790 Trowel
3742984
Trowel
Mondelin 227330 Trowel set
3742987
Trowel set
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3191207 Mondelin 227640 Trowel
Description
The MODELIN ERGOLAME® FINISH is a versatile tool specially developed for precise surface coatings and decorative work. With an extra flexible stainless steel blade of 120 mm and a thickness of 0.4 mm, this spatula offers optimum flexibility and control for demanding applications.
This text is machine translated.
Description
The MODELIN ERGOLAME® FINISH is a versatile tool specially developed for precise surface coatings and decorative work. With an extra flexible stainless steel blade of 120 mm and a thickness of 0.4 mm, this spatula offers optimum flexibility and control for demanding applications.