• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C.K Trimmer Scissors 215mm 8 1/2" C8432

EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Weight

0.132 kg

Width

80 mm

Length

280 mm

Size

220 mm 8.1/2"

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 829979 C.K Trimmer Scissors 215mm 8 1/2" C8432

Description

Stainless steel with moulded plastic
handles. Serrated cutting edge. Heavy duty
adjustment screw. Side bent.

More interesting products

(*All information is plus legal VAT)