• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C.K VDE Allen key Spanner size (metric): 4 mm Blade length: 150 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

Product type

Allen key

Range of use

VDE

Spanner size

4 mm

Blade length

150 mm

Length

185 mm

Blade type

Hexagonal

Material

Steel

Material properties

alloyed

Weight

0.089 kg

Downforce

Allen

Screwdriver features

Multi-purpose tool grip

EN standard

EN 60900

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2117504 C.K VDE Allen key Spanner size (metric): 4 mm Blade length: 150 mm

Description

Features

  • VDE/EN 60900 tested - individually tested with 10,000V for safe working up to 1,000V
  • Blade made of high-quality, alloyed S2 steel, hardened and tempered for exceptional strength and durability
  • Ergonomic two-component handle
  • 4 mm size
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)