• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cable CABLE-FLK14/OE/0,14/ 300 2305295 Phoenix Contact

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PLC cable

Min. operating voltage

19.2 V DC

Operating voltage

19.2 V DC (min)

Length

3 m

Manufacturer part #

2305295

Type

CABLE-FLK14/OE/0,14/ 300

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 788897 Cable CABLE-FLK14/OE/0,14/ 300 2305295 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 788897 Cable CABLE-FLK14/OE/0,14/ 300 2305295 Phoenix Contact

Description

Round cable assembled with a 14-pos. socket strip and an open end. On the open end, the wires are labeled with 1 to 14 and have ferrules, cable length: 3 m

More interesting products

(*All information is plus legal VAT)