• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cable FLK 14/EZ-DR/ 250/KONFEK 2288943 Phoenix Contact

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PLC cable

Min. operating voltage

19.2 V DC

Operating voltage

19.2 V DC (min)

Length

2.5 m

Manufacturer part #

2288943

Type

FLK 14/EZ-DR/ 250/KONFEK

Content

1 pc(s)

PLC - other devices

14

2.5 m

Other

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 586661 Cable FLK 14/EZ-DR/ 250/KONFEK 2288943 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 586661 Cable FLK 14/EZ-DR/ 250/KONFEK 2288943 Phoenix Contact

Description

Round cable set, with two 14-pos. socket strips (1:1 connection), for connecting 8 channels, cable length: 2.5 m

More interesting products

(*All information is plus legal VAT)