• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

System connectors FLKM 50-PA-S400 2294500 Phoenix Contact

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

1 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 222.50 / piece)
€ 445.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Set(s) available
14-day return policy included

Highlights & Details

System connectors FLKM 50-PA-S400

  • FLKM 50-PA-S400
  • Industrial packaging with 2 pieces

Technical specifications

Product type

PLC front panel card

Min. operating voltage

19.2 V DC

Operating voltage

19.2 V DC (min)

Manufacturer part #

2294500

Type

FLKM 50-PA-S400

Content

2 pc(s)

Industrial packaging

Yes

Connector (field)

IDC-FLK pin strip

Suitable for

Siemens SIMATIC® S7-400

Series

Varioface-FLKM-PA

Features

Any orientation

Number of pins

50

Max. temperature

+50 °C

Min. temperature

-20 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 717282 System connectors FLKM 50-PA-S400 2294500 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 717282 System connectors FLKM 50-PA-S400 2294500 Phoenix Contact

Description

VARIOFACE front adapter, for Siemens SIMATIC® S7-400, 1 x 32 channels can be connected

More interesting products

(*All information is plus legal VAT)