• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Front adapters FLKM 50-PA-AB/1756/IN/EXTC 2302748 Phoenix Contact

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 179.99 / piece)
€ 179.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PLC front panel card

No. of inputs (max.)

32

Min. operating voltage

19.2 V DC

Operating voltage

19.2 V DC (min)

Manufacturer part #

2302748

Type

FLKM 50-PA-AB/1756/IN/EXTC

Content

1 pc(s)

Connector (control)

Screws

Connector (field)

IDC-FLK pin strip

Suitable for

Controll-Logix

Honeywell C200

Series

Varioface-FLKM-PA

Features

Any orientation

Cross section (flexible) (max.)

1.5 mm²

Cross section (flexible) (min.)

0.14 mm²

Cross section (inflexible) (max.)

1.5 mm²

Cross section (inflexible) (min.)

0.14 mm²

Number of pins

50

Max. temperature

+50 °C

Min. temperature

-20 °C

TRUE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 788633 Front adapters FLKM 50-PA-AB/1756/IN/EXTC 2302748 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 788633 Front adapters FLKM 50-PA-AB/1756/IN/EXTC 2302748 Phoenix Contact

Description

VARIOFACE front adapters, for Allen Bradley ControllLogix and Honeywell PlantScape, input card IB 32.The front adapters are pushed into the high 1756-TBE hoods (not supplied as standard).

More interesting products

(*All information is plus legal VAT)