• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cable FLK 40-PA/EZ-DR/KS/1000/YUC 2314370 Phoenix Contact

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

80 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 319.00 / piece)
€ 319.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PLC cable

Min. operating voltage

19.2 V DC

Operating voltage

19.2 V DC (min)

Length

10.0 m

Manufacturer part #

2314370

Type

FLK 40-PA/EZ-DR/KS/1000/YUC

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 587934 Cable FLK 40-PA/EZ-DR/KS/1000/YUC 2314370 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 587934 Cable FLK 40-PA/EZ-DR/KS/1000/YUC 2314370 Phoenix Contact

Description

Round cable set, with two 40-pos. molded socket strips (1:1 connection). Length of cable: 10.0 m

More interesting products

(*All information is plus legal VAT)