• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cable gland 19000005081 HARTING Content: 1 pc(s) Cable screw gland

Packaging type
Piece
Product type
Cable screw gland
Type
19000005081
Manufacturer part #
19000005081
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

59 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable gland

Our service for you

Technical specifications

  • Material Seal: NBR
  • Material clamp cage: Polyamide
  • Net weight: 29.8 g
  • Wrench width: 22
  • Screw size: M20
  • Tightening torque: 10 Nm
  • Surface Accessories: Nickel-plated
  • Corner dimension: 24.4 mm
  • Housing series: Han CGM-M
  • Clamping range: 5 mm - 12 mm
Packaging type

Piece

Type

19000005081

Product type

Cable screw gland

Manufacturer part #

19000005081

Content

1 pc(s)

Material

Brass

IP68

IP69

IPX9K

Max. temperature

+100 °C

Documents & Downloads

Datasheet

Datasheet 1989853 Cable gland 19000005081 HARTING Content: 1 pc(s) Cable screw gland

User & Safety Instructions

User & Safety Instructions 1989853 Cable gland 19000005081 HARTING Content: 1 pc(s) Cable screw gland

More interesting products

(*All information is plus legal VAT)