• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cable lubricant - Lub-I / Lub-P LUB-I0.2 3M 0.2 l

Product type
Cable grease
Content
0.2 l
Type
Tube
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

43 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 79.95)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable lubricant - Lub-I / Lub-P

  • Non flammable
  • No stains
  • Very good slide operation
  • Skin friendly
  • Biodegradable
  • Works perfectly with just a small amount

Technical specifications

Product type

Cable grease

Content

0.2 l

Type

Tube

Documents & Downloads

Datasheet

Datasheet 540909 Cable lubricant - Lub-I / Lub-P LUB-I0.2 3M 0.2 l

Information

Information 540909 Cable lubricant - Lub-I / Lub-P LUB-I0.2 3M 0.2 l

Security datasheet

Security datasheet 540909 Cable lubricant - Lub-I / Lub-P LUB-I0.2 3M 0.2 l

Description

The cable lubricant Lub-I and Lub-P securely protect your cable sheaths by reducing the frictional resistance. This is especially important for long cable lines that have numerous curves.
Lub-I was developed for field installation and can be easily and without trickling distributed to the cable installation.
Lub-P has been especially developed for heavy cables for use in electrical and industrial applications. It can be sprayed or pumped and forms a secure lubricating film.

Features

  • Excellent lubrication
  • No water polluting ingredients, readily biodegradable
  • Skin-friendly
  • Low solids content, no bonding
  • Water-based, easy to clean, no stain
  • Non-flammable
  • Economic application.

Hints

UL and CSA tested

What kind of Drawcord Coils & Cable Draws are you looking for?

More interesting products

(*All information is plus legal VAT)