• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cable screw gland 19000005020 HARTING Content: 1 pc(s) Cable screw gland

Packaging type
Piece
Product type
Cable screw gland
Type
19 00 000 5020
Manufacturer part #
19000005020
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Series: PreLink®
  • Net weight: 31.84 g
  • Accessory type: Cable gland
  • Description of accessories: With slit sealing
  • Material accessory: Zinc die-cast
  • Cable diameter: 7.2 ... 8 mm
  • Screw connection size M20
  • Surface accessories: Nickel-plated
Packaging type

Piece

Type

19 00 000 5020

Product type

Cable screw gland

Manufacturer part #

19000005020

Content

1 pc(s)

Material

Zinc (die-cast)

Other

Documents & Downloads

Datasheet

Datasheet 3008498 Cable screw gland 19000005020 HARTING Content: 1 pc(s) Cable screw gland

User & Safety Instructions

User & Safety Instructions 3008498 Cable screw gland 19000005020 HARTING Content: 1 pc(s) Cable screw gland

Description

Cable gland, with slotted seal, M20, cable diameter: 7.2...8 mm, zinc die-cast

This text is machine translated.