• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cable screw gland 19000005027 HARTING Content: 1 pc(s) Cable screw gland

Packaging type
Piece
Product type
Cable screw gland
Type
19 00 000 5027
Manufacturer part #
19000005027
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Temperature limit: -40 ... +100 °C
  • Net weight: 0.011 g
  • Protection class according to IEC 60529:IP68;IP69 / IPX9K according to ISO 20653
  • Accessory type: Cable gland
  • Approvals DNV GL
  • Clamping range: 2 ... 5 mm
  • Housing series: HAN® CGM-M.
  • Material sealing: NBR
  • Spanner opening 14
  • M12 cable gland size
  • Material screwed cable glands: Brass
  • Surface accessories: Nickel-plated
  • Width across corners 15.5 mm
  • Material clamp cage: Polyamide (PA)
Packaging type

Piece

Type

19 00 000 5027

Product type

Cable screw gland

Manufacturer part #

19000005027

Content

1 pc(s)

Material

Brass

Max. temperature

100 °C

Other

FALSE

Nickel-plated

14 mm

Metal

15.5 mm

IP68

Documents & Downloads

Datasheet

Datasheet 3008465 Cable screw gland 19000005027 HARTING Content: 1 pc(s) Cable screw gland

Datasheet 3008465 Cable screw gland 19000005027 HARTING Content: 1 pc(s) Cable screw gland

User & Safety Instructions

User & Safety Instructions 3008465 Cable screw gland 19000005027 HARTING Content: 1 pc(s) Cable screw gland

Description

Cable gland, M12, clamping range: 2 ... 5 mm, material screwed cable glands: Brass, material clamp cage: Polyamide (PA)

This text is machine translated.