• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cable sealing 09000006004 HARTING Content: 1 pc(s) Cable sealing

Packaging type
Piece
Product type
Cable sealing
Type
09 00 000 6004
Manufacturer part #
09000006004
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Net weight: 1 g
  • Accessory type: Cable seal
  • Accessory description: HAN® split hood;4 cable inputs;wide version
  • Material accessories NBR
  • Colour of accessories: Black
  • Clamping range: ... 6 mm
  • Material sealing: NBR
  • Colour of seal: Black
Packaging type

Piece

Type

09 00 000 6004

Product type

Cable sealing

Manufacturer part #

09000006004

Content

1 pc(s)

Material

NBR

Black

Documents & Downloads

Datasheet

Datasheet 3008363 Cable sealing 09000006004 HARTING Content: 1 pc(s) Cable sealing

Datasheet 3008363 Cable sealing 09000006004 HARTING Content: 1 pc(s) Cable sealing

User & Safety Instructions

User & Safety Instructions 3008363 Cable sealing 09000006004 HARTING Content: 1 pc(s) Cable sealing

Description

Cable seal, HAN split hood, 4 cable inputs, wide version, clamping range: ... 6 mm, NBR, BLK

This text is machine translated.