• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cable sealing 09000006006 HARTING Content: 1 pc(s) Cable sealing

Packaging type
Piece
Product type
Cable sealing
Type
09 00 000 6006
Manufacturer part #
09000006006
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Net weight: 5 g
  • Accessory type: Cable seal
  • Accessory description: HAN® split hood;1 cable input;narrow design
  • Material accessories NBR
  • Colour of accessories: Black
  • Clamping range: 6 ... 7.5 mm
  • Material sealing: NBR
  • Colour of seal: Black
Packaging type

Piece

Type

09 00 000 6006

Product type

Cable sealing

Manufacturer part #

09000006006

Content

1 pc(s)

Material

NBR

Black

Documents & Downloads

Datasheet

Datasheet 3008361 Cable sealing 09000006006 HARTING Content: 1 pc(s) Cable sealing

Datasheet 3008361 Cable sealing 09000006006 HARTING Content: 1 pc(s) Cable sealing

User & Safety Instructions

User & Safety Instructions 3008361 Cable sealing 09000006006 HARTING Content: 1 pc(s) Cable sealing

Description

Cable seal, HAN split hood, 1 cable input, narrow design, clamping range: 6 ... 7.5 mm, NBR, BLK

This text is machine translated.