• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cable sealing 09000006009 HARTING Content: 1 pc(s) Cable sealing

Product type
Cable sealing
Type
09 00 000 6009
Manufacturer part #
09000006009
Content
1 pc(s)
Material
NBR
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Net weight: 9 g
  • Accessory type: Cable seal
  • Accessory description: HAN® split hood;1 cable input;wide version
  • Material accessories NBR
  • Colour of accessories: Black
  • Clamping range: 10.5 ... 12 mm
  • Material sealing: NBR
  • Colour of seal: Black
Type

09 00 000 6009

Product type

Cable sealing

Manufacturer part #

09000006009

Content

1 pc(s)

Material

NBR

Black

Documents & Downloads

Datasheet

Datasheet 3008355 Cable sealing 09000006009 HARTING Content: 1 pc(s) Cable sealing

Datasheet 3008355 Cable sealing 09000006009 HARTING Content: 1 pc(s) Cable sealing

User & Safety Instructions

User & Safety Instructions 3008355 Cable sealing 09000006009 HARTING Content: 1 pc(s) Cable sealing

Description

Cable seal, HAN split hood, 1 cable input, wide version, clamping range: 10.5 ... 12 mm, NBR, BLK

This text is machine translated.