• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

cablefix 160707 Connector piece Connector piece 1 pc(s) Grey

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable duct connections 10mm gray

  • Cable duct connections
  • Length: 10mm
  • Colour: grey
  • assorted
  • 10pcs
  • This text is machine translated.

Technical specifications

Product type

Connector piece

Component

Connector piece

Content

1 pc(s)

Factory colour

Grey

Dim
Length

10 mm

Height

10 mm

Documents & Downloads

Datasheet

Datasheet 2309744 cablefix 160707 Connector piece Connector piece 1 pc(s) Grey

Description

Scope of delivery

  • Cable duct connections 10mm gray

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.