• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cablehome 128533 Spiral tube White Plastic 1 pc(s)

Product type
Spiral tube
Material
Plastic
Features
self-sealing
Factory colour
White
Manufacturer part #
128533
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Spiral HOSE D=20mm WHITE L=3m

  • self-sealing
  • flexible

Technical specifications

Product type

Spiral tube

Features

self-sealing

Factory colour

White

Material

Plastic

Manufacturer part #

128533

Content

1 pc(s)

Type

128533

Documents & Downloads

Datasheet

Datasheet 2229090 Cablehome 128533 Spiral tube White Plastic 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2229090 Cablehome 128533 Spiral tube White Plastic 1 pc(s)