• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cablehome 136069 Cable tie 190 mm, 100 mm 4.5 mm Black, White 400 pc(s)

Product type
Cable tie
Content
400 pc(s)
Cable tie length
190 mm
100 mm
Cable tie width
4.5 mm
Material
Plastic
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cable tie

Content

400 pc(s)

Factory colour

Black

White

Cable tie length

190 mm

100 mm

Cable tie width

4.5 mm

Material

Plastic

Manufacturer part #

136069

Type

136069

Documents & Downloads

Datasheet

Datasheet 2229095 Cablehome 136069 Cable tie 190 mm, 100 mm 4.5 mm Black, White 400 pc(s)

User & Safety Instructions

User & Safety Instructions 2229095 Cablehome 136069 Cable tie 190 mm, 100 mm 4.5 mm Black, White 400 pc(s)

Description

Cable tie case / consisting of: 100 pieces 4.5x190 mm white, 100 pcs. 4.5x190 mm black, 100 pcs. 2.5 x 100 mm white, 100 pcs. 2.5 x 100 mm black

This text is machine translated.