• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cablehome 136690 Braided hose 25 up to 40 mm 1 pc(s)

Product type
Braided hose
Bundle diameter (min.)
25 mm
Bundle Ø (max.)
40 mm
Features
self-sealing
Bundle Ø range
25 up to 40 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Self-closing cable sheath 2m black

  • self-sealing

Technical specifications

Product type

Braided hose

Features

self-sealing

Bundle diameter (min.)

25 mm

Bundle Ø (max.)

40 mm

Bundle Ø range

25 up to 40 mm

Manufacturer part #

136690

Content

1 pc(s)

Type

136690

Documents & Downloads

Datasheet

Datasheet 2229052 Cablehome 136690 Braided hose 25 up to 40 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2229052 Cablehome 136690 Braided hose 25 up to 40 mm 1 pc(s)