The CALLIOPE mini is an instructional material, which is to be used mainly under the supervision of adults in the school enterprise. The CALLIOPE mini was manufactured in accordance with the product safety standard EN60950-1 and/or EN62368-1 tested positive.
Please be sure to observe the following:
The USB connector may be connected to only one computer. Please disconnect from the computer when not in use. The CALLIOPE mini should never be operated simultaneously with USB and battery! If the mini is connected to the computer, the battery holder must not be connected to the mini, or the battery holder must be switched off (switch in "off" position)! In battery operation, the CALLIOPE mini may only be operated with batteries of type AAA or LR03 (battery compartment). The voltage applied to the CALLIOPE mini must never exceed 3.3 volts.
When not in use, always switch off the battery holder ("off"); if you use battery holders without on/off switch, please remove the batteries and disconnect the battery holder from the mini. The external engine support may only be operated with a 9V battery (or 6LR61).
Operation with accumulators is not permitted. During operation, touch only the outer ends and the buttons. Small parts must be kept away from small children.
Notes on the connection of external electronic components:
- 5 mA maximum per connection
- 15 mA maximum load (all connections together)
- 100 mA maximum for connection to edge contacts (+/-), supply of max. 3.3V
- When connecting a LED, please use a resistance of at least 220Ω.
- If the CALLIOPE mini gets hot, disconnect from the power immediately and stop using. If you have any problems with the CALLIOPE mini, please contact us, e.g. at: service@calliope.cc
- Further important information, certification data and contact addresses: Calliope.cc/security