• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CALLIOPE USB Kabel A > C Data/power cable Calliope [1x USB 2.0 connector A - 1x USB-C® plug] 1 m Multi-colour (gradient)

1/4
EAN:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Data/power cable

Suitable for

Calliope mini

No. of A connectors

1 x

Type A

USB 2.0 connector A

No. of B connections

1 x

Type B

USB-C® plug

Cable length

1 m

Factory colour

Multi-colour (gradient)

Features

Data/power cable

Compatible with

Calliope

Content

10 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3524335 CALLIOPE USB Kabel A > C Data/power cable Calliope [1x USB 2.0 connector A - 1x USB-C® plug] 1 m Multi-colour (gradient)

What kind of Board Connection Cables are you looking for?