• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Camdenboss CE10.00.AM-CON CE10.00.AM-CON Limit switch 500 V Tappet momentary IP65 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Limit switch CE 10.00. ON-CON

Our service for you

  • AXXATRONIC logo with a red stylised wordmark and grey text on a white background.

Technical specifications

Product type

Limit switch

Connection

Screws

Operation type

Tappet

Switching voltage

500 V

Contact type

1 breaker

1 maker

Contact material

Stainless steel

Functions

momentary

Min. temperature

-25 °C

Max. temperature

70 °C

IP65

Material

Metal

Width

30 mm

Type

CE10.00.AM-CON

Content

1 pc(s)

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1514457 Camdenboss CE10.00.AM-CON CE10.00.AM-CON Limit switch 500 V Tappet momentary IP65 1 pc(s)