
Number
Total (€ 0.48 / piece)
€ 0.48
incl. VAT
14-day return policy included
Highlights & Details
Mini PCB holder CIME
Our service for you
Technical specifications
- Colour: grey.
- MATERIAL PA6 UL 94-V0.
- Product type
PCB holder ends
- Features
expandable
- Width
72 mm
- Length
11.25 mm
- Type
CIME/M/SE1125
- Dim
(L x W) 11.25 mm x 72 mm
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 1279487 Camdenboss CIME/M/SE1125 PCB holder ends expandable (L x W) 11.25 mm x 72 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1279487 Camdenboss CIME/M/SE1125 PCB holder ends expandable (L x W) 11.25 mm x 72 mm 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 1.14*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























